
WSL2512R0250FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.025TR-ND - Tape & Reel (TR) WSLH-.025CT-ND - Cut Tape (CT) WSLH-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0250FEA18 |
Description | RES 0.025 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0250FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 0,98400 | € 9,84 |
| 25 | € 0,84680 | € 21,17 |
| 50 | € 0,76040 | € 38,02 |
| 100 | € 0,68710 | € 68,71 |
| 250 | € 0,60668 | € 151,67 |
| 500 | € 0,55640 | € 278,20 |
| 1 000 | € 0,51365 | € 513,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,48688 | € 973,76 |
| 4 000 | € 0,45542 | € 1 821,68 |
| 6 000 | € 0,43927 | € 2 635,62 |
| 10 000 | € 0,42099 | € 4 209,90 |
| 14 000 | € 0,41011 | € 5 741,54 |
| 20 000 | € 0,39947 | € 7 989,40 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

