Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2512R0210FEK | |
|---|---|
DigiKey Part Number | WSL2512R0210FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL2512R0210FEK |
Description | RES 0.021 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 21 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0210FBA | Vishay Dale | 0 | WSL2512R0210FBA-ND | € 1,65120 | Parametric Equivalent |
| WSL2512R0210FEA | Vishay Dale | 0 | WSL2512R0210FEA-ND | € 0,45064 | Parametric Equivalent |
| WSL2512R0210FEB | Vishay Dale | 0 | WSL2512R0210FEB-ND | € 0,62919 | Parametric Equivalent |
| WSL2512R0210FTA | Vishay Dale | 0 | WSL2512R0210FTA-ND | € 0,90272 | Parametric Equivalent |
| WSL2512R0210FTB | Vishay Dale | 0 | WSL2512R0210FTB-ND | € 1,22665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,77800 | € 77,80 |
| Unit Price without VAT: | € 0,77800 |
|---|---|
| Unit Price with VAT: | € 0,94916 |


