20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0200DEA

DigiKey Part Number
541-WSL2512R0200DEATR-ND - Tape & Reel (TR)
541-WSL2512R0200DEACT-ND - Cut Tape (CT)
541-WSL2512R0200DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0200DEA
Description
RES 0.02 OHM 0.5% 1W 2512
Customer Reference
Detailed Description
20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,25000€ 2,25
10€ 1,49900€ 14,99
25€ 1,29600€ 32,40
50€ 1,16840€ 58,42
100€ 1,06030€ 106,03
250€ 0,94160€ 235,40
500€ 0,86740€ 433,70
1 000€ 0,80435€ 804,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,84955€ 1 699,10
4 000€ 0,79886€ 3 195,44
6 000€ 0,77283€ 4 636,98
10 000€ 0,74339€ 7 433,90
Manufacturers Standard Package
Unit Price without VAT:€ 2,25000
Unit Price with VAT:€ 2,74500