12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0120FEA18

DigiKey Part Number
WSLH-.012TR-ND - Tape & Reel (TR)
WSLH-.012CT-ND - Cut Tape (CT)
WSLH-.012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0120FEA18
Description
RES 0.012 OHM 1% 2W 2512
Customer Reference
Detailed Description
12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0120FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,21000€ 1,21
10€ 0,79300€ 7,93
25€ 0,68040€ 17,01
50€ 0,61000€ 30,50
100€ 0,55010€ 55,01
250€ 0,48428€ 121,07
500€ 0,44310€ 221,55
1 000€ 0,40811€ 408,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,37840€ 756,80
4 000€ 0,35624€ 1 424,96
Manufacturers Standard Package
Unit Price without VAT:€ 1,21000
Unit Price with VAT:€ 1,47620