WSL25121L500JEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,37820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,93871
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,40806
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,37820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,70403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,40806
Datasheet
1.5 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25121L500JEK

DigiKey Part Number
WSL25121L500JEK-ND
Manufacturer
Manufacturer Product Number
WSL25121L500JEK
Description
RES 0.0015 OHM 5% 1W 2512
Customer Reference
Detailed Description
1.5 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25121L500JEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±275ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25121L500FBAVishay Dale0WSL25121L500FBA-ND€ 2,37820Parametric Equivalent
WSL25121L500FEBVishay Dale0WSL25121L500FEB-ND€ 0,93871Parametric Equivalent
WSL25121L500FTAVishay Dale0WSL25121L500FTA-ND€ 1,40806Parametric Equivalent
WSL25121L500JBAVishay Dale0WSL25121L500JBA-ND€ 2,37820Parametric Equivalent
WSL25121L500JEAVishay Dale0WSL25121L500JEA-ND€ 0,70403Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 1,10010€ 110,01
Manufacturers Standard Package
Unit Price without VAT:€ 1,10010
Unit Price with VAT:€ 1,34212