Parametric Equivalent
Parametric Equivalent

WSL25121L500FTA18 | |
|---|---|
DigiKey Part Number | WSL25121L500FTA18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL25121L500FTA18 |
Description | RES 0.0015 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25121L500FTA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL25121L500FEB18 | Vishay Dale | 0 | WSL25121L500FEB18-ND | € 1,21801 | Parametric Equivalent |
| WSL25121L500FTB18 | Vishay Dale | 0 | WSL25121L500FTB18-ND | € 2,43603 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,84142 | € 3 682,84 |
| Unit Price without VAT: | € 1,84142 |
|---|---|
| Unit Price with VAT: | € 2,24653 |


