
WSL2010R5000DEA | |
|---|---|
DigiKey Part Number | 541-WSL2010R5000DEATR-ND - Tape & Reel (TR) 541-WSL2010R5000DEACT-ND - Cut Tape (CT) 541-WSL2010R5000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R5000DEA |
Description | RES 0.5 OHM 0.5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 500 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,22100 | € 12,21 |
| 25 | € 1,05280 | € 26,32 |
| 50 | € 0,94760 | € 47,38 |
| 100 | € 0,85810 | € 85,81 |
| 250 | € 0,75992 | € 189,98 |
| 500 | € 0,69848 | € 349,24 |
| 1 000 | € 0,64631 | € 646,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,67967 | € 2 718,68 |
| 8 000 | € 0,64213 | € 5 137,04 |
| 12 000 | € 0,62285 | € 7 474,20 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

