
WSL2010R3500FEA | |
|---|---|
DigiKey Part Number | 541-WSL2010R3500FEATR-ND - Tape & Reel (TR) 541-WSL2010R3500FEACT-ND - Cut Tape (CT) 541-WSL2010R3500FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R3500FEA |
Description | RES 0.35 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 350 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68200 | € 6,82 |
| 25 | € 0,58440 | € 14,61 |
| 50 | € 0,52320 | € 26,16 |
| 100 | € 0,47100 | € 47,10 |
| 250 | € 0,41384 | € 103,46 |
| 500 | € 0,37806 | € 189,03 |
| 1 000 | € 0,34764 | € 347,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,36047 | € 1 441,88 |
| 8 000 | € 0,33859 | € 2 708,72 |
| 12 000 | € 0,32735 | € 3 928,20 |
| 20 000 | € 0,31464 | € 6 292,80 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

