
WSL2010R0700FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0700FTA18TR-ND - Tape & Reel (TR) 541-WSL2010R0700FTA18CT-ND - Cut Tape (CT) 541-WSL2010R0700FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0700FTA18 |
Description | RES 0.07 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,30000 | € 2,30 |
| 10 | € 1,53400 | € 15,34 |
| 25 | € 1,32640 | € 33,16 |
| 50 | € 1,19640 | € 59,82 |
| 100 | € 1,08570 | € 108,57 |
| 250 | € 0,96456 | € 241,14 |
| 500 | € 0,88878 | € 444,39 |
| 1 000 | € 0,82436 | € 824,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,87138 | € 3 485,52 |
| 8 000 | € 0,82505 | € 6 600,40 |
| Unit Price without VAT: | € 2,30000 |
|---|---|
| Unit Price with VAT: | € 2,80600 |

