
WSL2010R0600FEA18 | |
|---|---|
DigiKey Part Number | 541-10329-2-ND - Tape & Reel (TR) 541-10329-1-ND - Cut Tape (CT) 541-10329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0600FEA18 |
Description | RES 0.06 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2010R0600FEB18 | Vishay Dale | 990 | 541-WSL2010R0600FEB18CT-ND | € 1,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 0,98400 | € 9,84 |
| 25 | € 0,84680 | € 21,17 |
| 50 | € 0,76040 | € 38,02 |
| 100 | € 0,68710 | € 68,71 |
| 250 | € 0,60668 | € 151,67 |
| 500 | € 0,55640 | € 278,20 |
| 1 000 | € 0,51365 | € 513,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,53716 | € 2 148,64 |
| 8 000 | € 0,50641 | € 4 051,28 |
| 12 000 | € 0,49062 | € 5 887,44 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

