WSL2010R0500DEK18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,17338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,34676
Datasheet
50 mOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0500DEK18

DigiKey Part Number
WSL2010R0500DEK18-ND
Manufacturer
Manufacturer Product Number
WSL2010R0500DEK18
Description
RES 0.05 OHM 0.5% 1W 2010
Customer Reference
Detailed Description
50 mOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0500DEA18Vishay Dale0WSL2010R0500DEA18-ND€ 1,17338Parametric Equivalent
WSL2010R0500DTA18Vishay Dale0WSL2010R0500DTA18-ND€ 2,34676Parametric Equivalent
Available To Order
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 2,03690€ 203,69
Manufacturers Standard Package
Unit Price without VAT:€ 2,03690
Unit Price with VAT:€ 2,48502