
WSL1206R0170FEB | |
|---|---|
DigiKey Part Number | 541-WSL1206R0170FEBTR-ND - Tape & Reel (TR) 541-WSL1206R0170FEBCT-ND - Cut Tape (CT) 541-WSL1206R0170FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0170FEB |
Description | RES 0.017 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 17 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,92000 | € 9,20 |
| 25 | € 0,79080 | € 19,77 |
| 50 | € 0,70980 | € 35,49 |
| 100 | € 0,64100 | € 64,10 |
| 250 | € 0,56544 | € 141,36 |
| 500 | € 0,51820 | € 259,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57369 | € 573,69 |
| 2 000 | € 0,53362 | € 1 067,24 |
| 3 000 | € 0,51303 | € 1 539,09 |
| 5 000 | € 0,48975 | € 2 448,75 |
| 7 000 | € 0,47587 | € 3 331,09 |
| 10 000 | € 0,46232 | € 4 623,20 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

