
WSL0805R0700DEA | |
|---|---|
DigiKey Part Number | 541-WSL0805R0700DEATR-ND - Tape & Reel (TR) 541-WSL0805R0700DEACT-ND - Cut Tape (CT) 541-WSL0805R0700DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0700DEA |
Description | RES 0.07 OHM 0.5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 70 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,13100 | € 11,31 |
| 25 | € 0,97520 | € 24,38 |
| 50 | € 0,87680 | € 43,84 |
| 100 | € 0,79320 | € 79,32 |
| 250 | € 0,70176 | € 175,44 |
| 500 | € 0,64454 | € 322,27 |
| 1 000 | € 0,59591 | € 595,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,51956 | € 2 597,80 |
| 10 000 | € 0,49073 | € 4 907,30 |
| 15 000 | € 0,47593 | € 7 138,95 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

