Parametric Equivalent

WSL0805R0460DEK | |
|---|---|
DigiKey Part Number | WSL0805R0460DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL0805R0460DEK |
Description | RES 0.046 OHM 0.5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 46 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0805R0460DBA | Vishay Dale | 0 | WSL0805R0460DBA-ND | € 2,52730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,17860 | € 117,86 |
| Unit Price without VAT: | € 1,17860 |
|---|---|
| Unit Price with VAT: | € 1,43789 |


