
WSK1206R0400FEA18 | |
|---|---|
DigiKey Part Number | 541-2752-2-ND - Tape & Reel (TR) 541-2752-1-ND - Cut Tape (CT) 541-2752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1206R0400FEA18 |
Description | RES 0.04 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK1206R0400FEA18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±35ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,75500 | € 7,55 |
| 25 | € 0,64760 | € 16,19 |
| 50 | € 0,58020 | € 29,01 |
| 100 | € 0,52290 | € 52,29 |
| 250 | € 0,46000 | € 115,00 |
| 500 | € 0,42068 | € 210,34 |
| 1 000 | € 0,38726 | € 387,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,40767 | € 1 630,68 |
| 8 000 | € 0,38336 | € 3 066,88 |
| 12 000 | € 0,37088 | € 4 450,56 |
| 20 000 | € 0,35676 | € 7 135,20 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

