
WSK1206R0260FEA18 | |
|---|---|
DigiKey Part Number | WSK1206R0260FEA18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSK1206R0260FEA18 |
Description | RES 0.026 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 26 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK1206R0260FEA18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±35ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,43336 | € 1 733,44 |
| Unit Price without VAT: | € 0,43336 |
|---|---|
| Unit Price with VAT: | € 0,52870 |

