New Product
100 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC4527100R0FEB

DigiKey Part Number
541-WSC4527100R0FEBTR-ND - Tape & Reel (TR)
541-WSC4527100R0FEBCT-ND - Cut Tape (CT)
541-WSC4527100R0FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC4527100R0FEB
Description
WSC4527 100 1% EB E3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.177" (4.49mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,20000€ 2,20
10€ 1,46400€ 14,64
25€ 1,26600€ 31,65
50€ 1,14120€ 57,06
100€ 1,03530€ 103,53
250€ 0,91916€ 229,79
500€ 0,84648€ 423,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,96969€ 969,69
2 000€ 0,90660€ 1 813,20
3 000€ 0,87420€ 2 622,60
5 000€ 0,83756€ 4 187,80
7 000€ 0,81572€ 5 710,04
10 000€ 0,79440€ 7 944,00
Manufacturers Standard Package
Unit Price without VAT:€ 2,20000
Unit Price with VAT:€ 2,68400