
WSC251510R00FEA | |
|---|---|
DigiKey Part Number | WSCB-10TR-ND - Tape & Reel (TR) WSCB-10CT-ND - Cut Tape (CT) WSCB-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251510R00FEA |
Description | RES SMD 10 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC251510R00FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,89500 | € 8,95 |
| 25 | € 0,76880 | € 19,22 |
| 50 | € 0,69000 | € 34,50 |
| 100 | € 0,62280 | € 62,28 |
| 250 | € 0,54920 | € 137,30 |
| 500 | € 0,50314 | € 251,57 |
| 1 000 | € 0,46401 | € 464,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,43939 | € 878,78 |
| 4 000 | € 0,41059 | € 1 642,36 |
| 6 000 | € 0,39580 | € 2 374,80 |
| 10 000 | € 0,37907 | € 3 790,70 |
| 14 000 | € 0,36911 | € 5 167,54 |
| 20 000 | € 0,35937 | € 7 187,40 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

