
WFC1206R0430FE66 | |
|---|---|
DigiKey Part Number | 541-WFC1206R0430FE66TR-ND - Tape & Reel (TR) 541-WFC1206R0430FE66CT-ND - Cut Tape (CT) 541-WFC1206R0430FE66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFC1206R0430FE66 |
Description | RES 0.043 OHM 1.0 W 1% 1206 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,32500 | € 3,25 |
| 25 | € 0,27560 | € 6,89 |
| 50 | € 0,24520 | € 12,26 |
| 100 | € 0,21940 | € 21,94 |
| 250 | € 0,19084 | € 47,71 |
| 500 | € 0,17300 | € 86,50 |
| 1 000 | € 0,15783 | € 157,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13343 | € 667,15 |
| 10 000 | € 0,12442 | € 1 244,20 |
| 15 000 | € 0,11980 | € 1 797,00 |
| 25 000 | € 0,11456 | € 2 864,00 |
| 35 000 | € 0,11145 | € 3 900,75 |
| 50 000 | € 0,10840 | € 5 420,00 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

