


TNPW120630K0BEEN | |
|---|---|
DigiKey Part Number | 541-3866-2-ND - Tape & Reel (TR) 541-3866-1-ND - Cut Tape (CT) 541-3866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120630K0BEEN |
Description | RES 30K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120630K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU120630K0BZEN00 | Vishay Dale | 772 | 541-TNPU120630K0BZEN00CT-ND | € 2,26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,52500 | € 5,25 |
| 25 | € 0,48720 | € 12,18 |
| 50 | € 0,46040 | € 23,02 |
| 100 | € 0,43570 | € 43,57 |
| 250 | € 0,40624 | € 101,56 |
| 500 | € 0,38634 | € 193,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36845 | € 368,45 |
| 2 000 | € 0,35249 | € 704,98 |
| 3 000 | € 0,34401 | € 1 032,03 |
| 5 000 | € 0,33416 | € 1 670,80 |
| 7 000 | € 0,32815 | € 2 297,05 |
| 10 000 | € 0,32219 | € 3 221,90 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

