TNPW120616K7BETY is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 447
Unit Price: € 0,60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,44059
Datasheet
16.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW120616K7BETY

DigiKey Part Number
TNPW120616K7BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120616K7BETY
Description
RES 16.7K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120616K7BETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW120616K7BEENVishay Dale447541-TNPW120616K7BEENCT-ND€ 0,60000Upgrade
TNPW120616K7BETAVishay Dale0TNPW120616K7BETA-ND€ 0,44059Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,10147€ 1 101,47
Manufacturers Standard Package
Unit Price without VAT:€ 1,10147
Unit Price with VAT:€ 1,34379