


TNPW120616K7BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW120616K7BEENTR-ND - Tape & Reel (TR) 541-TNPW120616K7BEENCT-ND - Cut Tape (CT) 541-TNPW120616K7BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120616K7BEEN |
Description | RES 16.7K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.7 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120616K7BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,50100 | € 5,01 |
| 25 | € 0,46480 | € 11,62 |
| 50 | € 0,43900 | € 21,95 |
| 100 | € 0,41540 | € 41,54 |
| 250 | € 0,38720 | € 96,80 |
| 500 | € 0,36818 | € 184,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36845 | € 368,45 |
| 2 000 | € 0,35249 | € 704,98 |
| 3 000 | € 0,34401 | € 1 032,03 |
| 5 000 | € 0,33416 | € 1 670,80 |
| 7 000 | € 0,32815 | € 2 297,05 |
| 10 000 | € 0,32219 | € 3 221,90 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

