TNPW080579K6BETY is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,17176
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,25334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,27537
Datasheet
79.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
79.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW080579K6BETY

DigiKey Part Number
TNPW080579K6BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080579K6BETY
Description
RES 79.6K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
79.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080579K6BETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080579K6BEEAVishay Dale0TNPW080579K6BEEA-ND€ 0,17176Upgrade
TNPW080579K6BEENVishay Dale0TNPW080579K6BEEN-ND€ 0,25334Upgrade
TNPW080579K6BETAVishay Dale0TNPW080579K6BETA-ND€ 0,27537Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,70943€ 709,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,70943
Unit Price with VAT:€ 0,86550