Parametric Equivalent
Similar
Similar



TNPW0805560KFHEA | |
|---|---|
DigiKey Part Number | TNPW0805560KFHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805560KFHEA |
Description | RES 560K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805560KFHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805560KFEEA | Vishay Dale | 0 | TNPW0805560KFEEA-ND | € 0,04433 | Parametric Equivalent |
| MCU08050C5603DP500 | Vishay | 0 | MCU08050C5603DP500-ND | € 0,04125 | Similar |
| MCU08050C5603FP500 | Vishay | 0 | MCU08050C5603FP500-ND | € 0,03674 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05771 | € 288,55 |
| Unit Price without VAT: | € 0,05771 |
|---|---|
| Unit Price with VAT: | € 0,07041 |



