Parametric Equivalent
Parametric Equivalent



TNPW080539R0DHEA | |
|---|---|
DigiKey Part Number | TNPW080539R0DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080539R0DHEA |
Description | RES 39 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080539R0DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080539R0BEEA | Vishay Dale | 0 | TNPW080539R0BEEA-ND | € 0,19714 | Parametric Equivalent |
| TNPW080539R0BEEN | Vishay Dale | 0 | TNPW080539R0BEEN-ND | € 0,25334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08273 | € 413,65 |
| Unit Price without VAT: | € 0,08273 |
|---|---|
| Unit Price with VAT: | € 0,10093 |


