20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW080520K0BECN

DigiKey Part Number
541-TNPW080520K0BECNTR-ND - Tape & Reel (TR)
541-TNPW080520K0BECNCT-ND - Cut Tape (CT)
541-TNPW080520K0BECNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080520K0BECN
Description
RES 20K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080520K0BECN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080520K0BEEAVishay Dale12 576TNP20.0KABCT-ND€ 0,35000Similar
In-Stock: 734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,28000€ 1,28
10€ 1,06700€ 10,67
25€ 0,98960€ 24,74
50€ 0,93640€ 46,82
100€ 0,88730€ 88,73
250€ 0,82932€ 207,33
500€ 0,79050€ 395,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,75584€ 755,84
2 000€ 0,72508€ 1 450,16
3 000€ 0,70877€ 2 126,31
5 000€ 0,68991€ 3 449,55
7 000€ 0,67844€ 4 749,08
10 000€ 0,66708€ 6 670,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,28000
Unit Price with VAT:€ 1,56160