Parametric Equivalent
Similar
Similar
Similar



TNPW080515K0FEEA | |
|---|---|
DigiKey Part Number | TNPW080515K0FEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080515K0FEEA |
Description | RES 15K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080515K0FEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080515K0DEEA | Vishay Dale | 0 | TNPW080515K0DEEA-ND | € 0,05770 | Parametric Equivalent |
| MCU08050D1502DP500 | Vishay | 0 | MCU08050D1502DP500-ND | € 0,04563 | Similar |
| MCU0805MD1502BP100 | Vishay | 0 | MCU0805-15.0K-MBTR-ND | € 0,25794 | Similar |
| PTN0805E1502BST1 | Vishay Dale Thin Film | 770 | 764-1483-1-ND | € 0,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06822 | € 341,10 |
| Unit Price without VAT: | € 0,06822 |
|---|---|
| Unit Price with VAT: | € 0,08323 |





