


TNPW080512K0BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW080512K0BYENTR-ND - Tape & Reel (TR) 541-TNPW080512K0BYENCT-ND - Cut Tape (CT) 541-TNPW080512K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080512K0BYEN |
Description | RES 12K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,51800 | € 5,18 |
| 25 | € 0,47960 | € 11,99 |
| 50 | € 0,45340 | € 22,67 |
| 100 | € 0,42900 | € 42,90 |
| 250 | € 0,39988 | € 99,97 |
| 500 | € 0,38030 | € 190,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,65061 | € 650,61 |
| 2 000 | € 0,62377 | € 1 247,54 |
| 3 000 | € 0,60954 | € 1 828,62 |
| 5 000 | € 0,59305 | € 2 965,25 |
| 7 000 | € 0,58303 | € 4 081,21 |
| 10 000 | € 0,57309 | € 5 730,90 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

