Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW06039K09DHTA | |
|---|---|
DigiKey Part Number | TNPW06039K09DHTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06039K09DHTA |
Description | RES 9.09K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06039K09DHTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW06039K09BECN | Vishay Dale | 0 | TNPW06039K09BECN-ND | € 0,45380 | Parametric Equivalent |
| TNPW06039K09BETA | Vishay Dale | 0 | TNPW06039K09BETA-ND | € 0,27396 | Parametric Equivalent |
| TNPW06039K09BHTA | Vishay Dale | 0 | TNPW06039K09BHTA-ND | € 0,21148 | Parametric Equivalent |
| TNPW06039K09BYCN | Vishay Dale | 0 | TNPW06039K09BYCN-ND | € 0,56726 | Parametric Equivalent |
| TNPW06039K09BYTA | Vishay Dale | 0 | TNPW06039K09BYTA-ND | € 0,47584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05541 | € 277,05 |
| Unit Price without VAT: | € 0,05541 |
|---|---|
| Unit Price with VAT: | € 0,06760 |


