5.62 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06035K62BEEA

DigiKey Part Number
541-2037-2-ND - Tape & Reel (TR)
541-2037-1-ND - Cut Tape (CT)
541-2037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06035K62BEEA
Description
RES 5.62K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06035K62BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06035K62BEENVishay Dale2 185541-TNPW06035K62BEENCT-ND€ 0,60000Parametric Equivalent
ERA-3AEB5621VPanasonic Industry13 511P5.62KDBCT-ND€ 0,08000Direct
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,18600€ 1,86
25€ 0,17280€ 4,32
50€ 0,16300€ 8,15
100€ 0,15400€ 15,40
250€ 0,14316€ 35,79
500€ 0,13574€ 67,87
1 000€ 0,12902€ 129,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11596€ 579,80
10 000€ 0,11135€ 1 113,50
15 000€ 0,10891€ 1 633,65
25 000€ 0,10609€ 2 652,25
35 000€ 0,10438€ 3 653,30
50 000€ 0,10268€ 5 134,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840