
TNPW060339R2BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060339R2BEEATR-ND - Tape & Reel (TR) 541-TNPW060339R2BEEACT-ND - Cut Tape (CT) 541-TNPW060339R2BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060339R2BEEA |
Description | RES 39.2 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060339R2BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,25100 | € 2,51 |
| 25 | € 0,23240 | € 5,81 |
| 50 | € 0,21980 | € 10,99 |
| 100 | € 0,20770 | € 20,77 |
| 250 | € 0,19320 | € 48,30 |
| 500 | € 0,18334 | € 91,67 |
| 1 000 | € 0,17442 | € 174,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15715 | € 785,75 |
| 10 000 | € 0,15108 | € 1 510,80 |
| 15 000 | € 0,14788 | € 2 218,20 |
| 25 000 | € 0,14417 | € 3 604,25 |
| 35 000 | € 0,14192 | € 4 967,20 |
| 50 000 | € 0,13970 | € 6 985,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

