Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

TNPW0603340RBEEN | |
|---|---|
DigiKey Part Number | TNPW0603340RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603340RBEEN |
Description | RES 340 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603340RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603340RAZEN00 | Vishay Dale | 0 | TNPU0603340RAZEN00-ND | € 0,97513 | Upgrade |
| TNPU0603340RBZEN00 | Vishay Dale | 0 | TNPU0603340RBZEN00-ND | € 0,75462 | Upgrade |
| TNPW0603340RBYEA | Vishay Dale | 0 | TNPW0603340RBYEA-ND | € 0,19826 | Parametric Equivalent |
| ERA-3AEB3400V | Panasonic Industry | 2 967 | P340DBCT-ND | € 0,08000 | Direct |
| RG1608P-3400-B-T5 | Susumu | 0 | RG1608P-3400-B-T5-ND | € 0,05611 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28496 | € 284,96 |
| Unit Price without VAT: | € 0,28496 |
|---|---|
| Unit Price with VAT: | € 0,34765 |






