Parametric Equivalent
Direct
Direct
Direct

TNPW0603240KBEEN | |
|---|---|
DigiKey Part Number | TNPW0603240KBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603240KBEEN |
Description | RES 240K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603240KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603240KBYEA | Vishay Dale | 0 | TNPW0603240KBYEA-ND | € 0,19826 | Parametric Equivalent |
| ERA-3AEB244V | Panasonic Industry | 19 454 | P240KDBCT-ND | € 0,08000 | Direct |
| RG1608P-244-B-T5 | Susumu | 7 465 | RG16P240KBCT-ND | € 0,10000 | Direct |
| RT0603BRD07240KL | YAGEO | 13 184 | YAG1595CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27537 | € 275,37 |
| Unit Price without VAT: | € 0,27537 |
|---|---|
| Unit Price with VAT: | € 0,33595 |





