
TNPW060323K2BYEA | |
|---|---|
DigiKey Part Number | 541-4538-2-ND - Tape & Reel (TR) 541-4538-1-ND - Cut Tape (CT) 541-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060323K2BYEA |
Description | RES 23.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060323K2BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,39800 | € 3,98 |
| 25 | € 0,36920 | € 9,23 |
| 50 | € 0,34880 | € 17,44 |
| 100 | € 0,32990 | € 32,99 |
| 250 | € 0,30728 | € 76,82 |
| 500 | € 0,29198 | € 145,99 |
| 1 000 | € 0,27819 | € 278,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25167 | € 1 258,35 |
| 10 000 | € 0,24239 | € 2 423,90 |
| 15 000 | € 0,23750 | € 3 562,50 |
| 25 000 | € 0,23186 | € 5 796,50 |
| 35 000 | € 0,22844 | € 7 995,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

