
TNPW060322K1BEEN | |
|---|---|
DigiKey Part Number | 541-3626-2-ND - Tape & Reel (TR) 541-3626-1-ND - Cut Tape (CT) 541-3626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060322K1BEEN |
Description | RES 22.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060322K1BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060322K1BZEN00 | Vishay Dale | 943 | 541-4442-1-ND | € 1,68000 | Upgrade |
| TNPW060322K1BYEN | Vishay Dale | 1 830 | 541-TNPW060322K1BYENCT-ND | € 0,53000 | Parametric Equivalent |
| ERA-3AEB2212V | Panasonic Industry | 27 452 | P22.1KDBCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,50100 | € 5,01 |
| 25 | € 0,46480 | € 11,62 |
| 50 | € 0,43900 | € 21,95 |
| 100 | € 0,41540 | € 41,54 |
| 250 | € 0,38720 | € 96,80 |
| 500 | € 0,36818 | € 184,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35108 | € 351,08 |
| 2 000 | € 0,33581 | € 671,62 |
| 3 000 | € 0,32769 | € 983,07 |
| 5 000 | € 0,31826 | € 1 591,30 |
| 7 000 | € 0,31252 | € 2 187,64 |
| 10 000 | € 0,30681 | € 3 068,10 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

