Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

TNPW06031K91BEEN | |
|---|---|
DigiKey Part Number | TNPW06031K91BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06031K91BEEN |
Description | RES 1.91K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K91BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06031K91AZEN00 | Vishay Dale | 0 | TNPU06031K91AZEN00-ND | € 0,97513 | Upgrade |
| TNPU06031K91BZEN00 | Vishay Dale | 0 | TNPU06031K91BZEN00-ND | € 0,75462 | Upgrade |
| TNPW06031K91BYEA | Vishay Dale | 0 | TNPW06031K91BYEA-ND | € 0,19826 | Parametric Equivalent |
| TNPW06031K91BYEN | Vishay Dale | 0 | TNPW06031K91BYEN-ND | € 0,22029 | Parametric Equivalent |
| ERA-3AEB1911V | Panasonic Industry | 15 217 | P1.91KDBCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26893 | € 268,93 |
| Unit Price without VAT: | € 0,26893 |
|---|---|
| Unit Price with VAT: | € 0,32809 |






