Upgrade
Upgrade
Direct
Direct
Direct

TNPW06031K74BEEN | |
|---|---|
DigiKey Part Number | TNPW06031K74BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06031K74BEEN |
Description | RES 1.74K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K74BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06031K74AZEN00 | Vishay Dale | 0 | TNPU06031K74AZEN00-ND | € 0,97513 | Upgrade |
| TNPU06031K74BZEN00 | Vishay Dale | 0 | TNPU06031K74BZEN00-ND | € 0,75462 | Upgrade |
| ERA-3AEB1741V | Panasonic Industry | 13 434 | P1.74KDBCT-ND | € 0,08000 | Direct |
| RG1608P-1741-B-T5 | Susumu | 4 828 | 408-RG1608P-1741-B-T5CT-ND | € 0,10000 | Direct |
| RT0603BRD071K74L | YAGEO | 13 639 | 13-RT0603BRD071K74LCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28496 | € 284,96 |
| Unit Price without VAT: | € 0,28496 |
|---|---|
| Unit Price with VAT: | € 0,34765 |





