Parametric Equivalent

TNPW06031K30BYEA | |
|---|---|
DigiKey Part Number | 541-4532-2-ND - Tape & Reel (TR) 541-4532-1-ND - Cut Tape (CT) 541-4532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K30BYEA |
Description | RES 1.3K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K30BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW06031K30BYEN | Vishay Dale | 1 940 | 541-TNPW06031K30BYENCT-ND | € 0,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34900 | € 3,49 |
| 25 | € 0,32400 | € 8,10 |
| 50 | € 0,30600 | € 15,30 |
| 100 | € 0,28940 | € 28,94 |
| 250 | € 0,26956 | € 67,39 |
| 500 | € 0,25610 | € 128,05 |
| 1 000 | € 0,24402 | € 244,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,23622 | € 1 181,10 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |


