
TNPW060313K3BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060313K3BEENTR-ND - Tape & Reel (TR) 541-TNPW060313K3BEENCT-ND - Cut Tape (CT) 541-TNPW060313K3BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060313K3BEEN |
Description | RES 13.3K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060313K3BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,48000 | € 4,80 |
| 25 | € 0,44520 | € 11,13 |
| 50 | € 0,42060 | € 21,03 |
| 100 | € 0,39780 | € 39,78 |
| 250 | € 0,37080 | € 92,70 |
| 500 | € 0,35250 | € 176,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33608 | € 336,08 |
| 2 000 | € 0,32142 | € 642,84 |
| 3 000 | € 0,31361 | € 940,83 |
| 5 000 | € 0,30455 | € 1 522,75 |
| 7 000 | € 0,29903 | € 2 093,21 |
| 10 000 | € 0,29354 | € 2 935,40 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

