Parametric Equivalent



TNPW04029K09FHED | |
|---|---|
DigiKey Part Number | TNPW04029K09FHED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW04029K09FHED |
Description | RES 9.09K OHM 1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04029K09FHED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW04029K09DEED | Vishay Dale | 0 | TNPW04029K09DEED-ND | € 0,03855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03855 | € 385,50 |
| Unit Price without VAT: | € 0,03855 |
|---|---|
| Unit Price with VAT: | € 0,04703 |


