


TNPW04026K65BETD | |
|---|---|
DigiKey Part Number | 541-TNPW04026K65BETDTR-ND - Tape & Reel (TR) 541-TNPW04026K65BETDCT-ND - Cut Tape (CT) 541-TNPW04026K65BETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04026K65BETD |
Description | RES 6.65K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04026K65BETD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW04026K65BEED | Vishay Dale | 9 002 | TNP6.65KDACT-ND | € 0,22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,42300 | € 4,23 |
| 25 | € 0,39240 | € 9,81 |
| 50 | € 0,37060 | € 18,53 |
| 100 | € 0,35050 | € 35,05 |
| 250 | € 0,32656 | € 81,64 |
| 500 | € 0,31034 | € 155,17 |
| 1 000 | € 0,29576 | € 295,76 |
| 5 000 | € 0,26771 | € 1 338,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,25790 | € 2 579,00 |
| 20 000 | € 0,24930 | € 4 986,00 |
| 30 000 | € 0,24478 | € 7 343,40 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

