2.94 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW04022K94BYEP

DigiKey Part Number
541-TNPW04022K94BYEPTR-ND - Tape & Reel (TR)
541-TNPW04022K94BYEPCT-ND - Cut Tape (CT)
541-TNPW04022K94BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW04022K94BYEP
Description
RES 2.94K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,43900€ 4,39
25€ 0,40760€ 10,19
50€ 0,38500€ 19,25
100€ 0,36430€ 36,43
250€ 0,33940€ 84,85
500€ 0,32258€ 161,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,30744€ 307,44
2 000€ 0,29393€ 587,86
3 000€ 0,28674€ 860,22
5 000€ 0,27838€ 1 391,90
7 000€ 0,27329€ 1 913,03
10 000€ 0,26823€ 2 682,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660