


TNPW0402249RBEED | |
|---|---|
DigiKey Part Number | 541-4483-2-ND - Tape & Reel (TR) 541-4483-1-ND - Cut Tape (CT) 541-4483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402249RBEED |
Description | RES 249 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402249RBEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0402249RBYEP | Vishay Dale | 120 | 541-TNPW0402249RBYEPCT-ND | € 0,53000 | Parametric Equivalent |
| CPF0402B249RE1 | TE Connectivity Passive Product | 2 679 | A102731CT-ND | € 0,22000 | Direct |
| MCS0402MD2490BE100 | Vishay | 1 749 | MCS0402-249-MBCT-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,17280 | € 4,32 |
| 50 | € 0,16300 | € 8,15 |
| 100 | € 0,15400 | € 15,40 |
| 250 | € 0,14316 | € 35,79 |
| 500 | € 0,13574 | € 67,87 |
| 1 000 | € 0,12902 | € 129,02 |
| 5 000 | € 0,11596 | € 579,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11135 | € 1 113,50 |
| 20 000 | € 0,10729 | € 2 145,80 |
| 30 000 | € 0,10515 | € 3 154,50 |
| 50 000 | € 0,10268 | € 5 134,00 |
| 70 000 | € 0,10118 | € 7 082,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

