


TNPW040212K7BEED | |
|---|---|
DigiKey Part Number | TNP12.7KDATR-ND - Tape & Reel (TR) TNP12.7KDACT-ND - Cut Tape (CT) TNP12.7KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040212K7BEED |
Description | RES 12.7K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040212K7BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B12K7E1 | TE Connectivity Passive Product | 10 708 | A102606CT-ND | € 0,23000 | Direct |
| ERA-2AEB1272X | Panasonic Industry | 46 214 | P12.7KDCCT-ND | € 0,09000 | Direct |
| RNCF0402BTE12K7 | Stackpole Electronics Inc | 9 638 | 738-RNCF0402BTE12K7CT-ND | € 0,08000 | Direct |
| RT0402BRD0712K7L | YAGEO | 39 966 | YAG1353CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,17280 | € 4,32 |
| 50 | € 0,16300 | € 8,15 |
| 100 | € 0,15400 | € 15,40 |
| 250 | € 0,14316 | € 35,79 |
| 500 | € 0,13574 | € 67,87 |
| 1 000 | € 0,12902 | € 129,02 |
| 5 000 | € 0,11596 | € 579,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11135 | € 1 113,50 |
| 20 000 | € 0,10729 | € 2 145,80 |
| 30 000 | € 0,10515 | € 3 154,50 |
| 50 000 | € 0,10268 | € 5 134,00 |
| 70 000 | € 0,10118 | € 7 082,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

