
TNPU080549K9AZEN00 | |
|---|---|
DigiKey Part Number | TNPU49.9KABTR-ND - Tape & Reel (TR) TNPU49.9KABCT-ND - Cut Tape (CT) TNPU49.9KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080549K9AZEN00 |
Description | RES SMD 49.9KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080549K9AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,80800 | € 18,08 |
| 25 | € 1,67800 | € 41,95 |
| 50 | € 1,58900 | € 79,45 |
| 100 | € 1,50780 | € 150,78 |
| 250 | € 1,41228 | € 353,07 |
| 500 | € 1,34872 | € 674,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,29215 | € 1 292,15 |
| 2 000 | € 1,24214 | € 2 484,28 |
| 3 000 | € 1,21570 | € 3 647,10 |
| 5 000 | € 1,18516 | € 5 925,80 |
| 7 000 | € 1,16663 | € 8 166,41 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

