30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU080530K1BZEN00

DigiKey Part Number
541-TNPU080530K1BZEN00TR-ND - Tape & Reel (TR)
541-TNPU080530K1BZEN00CT-ND - Cut Tape (CT)
541-TNPU080530K1BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU080530K1BZEN00
Description
RES SMD 30.1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU080530K1BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,72000€ 1,72
10€ 1,42200€ 14,22
25€ 1,31920€ 32,98
50€ 1,24860€ 62,43
100€ 1,18420€ 118,42
250€ 1,10804€ 277,01
500€ 1,05722€ 528,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,01196€ 1 011,96
2 000€ 0,97187€ 1 943,74
3 000€ 0,95065€ 2 851,95
5 000€ 0,92612€ 4 630,60
7 000€ 0,91123€ 6 378,61
Manufacturers Standard Package
Unit Price without VAT:€ 1,72000
Unit Price with VAT:€ 2,09840