
TNPU080515K0BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU080515K0BZEN00TR-ND - Tape & Reel (TR) 541-TNPU080515K0BZEN00CT-ND - Cut Tape (CT) 541-TNPU080515K0BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080515K0BZEN00 |
Description | RES SMD 15K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080515K0BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLTT0805Z1502QGT5 | Vishay Dale Thin Film | 470 | PLTT15.0KACT-ND | € 6,68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,42200 | € 14,22 |
| 25 | € 1,31920 | € 32,98 |
| 50 | € 1,24860 | € 62,43 |
| 100 | € 1,18420 | € 118,42 |
| 250 | € 1,10804 | € 277,01 |
| 500 | € 1,05722 | € 528,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,01196 | € 1 011,96 |
| 2 000 | € 0,97187 | € 1 943,74 |
| 3 000 | € 0,95065 | € 2 851,95 |
| 5 000 | € 0,92612 | € 4 630,60 |
| 7 000 | € 0,91123 | € 6 378,61 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,09840 |

