


TNPU06034K99AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06034K99AWEN00TR-ND - Tape & Reel (TR) 541-TNPU06034K99AWEN00CT-ND - Cut Tape (CT) 541-TNPU06034K99AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K99AWEN00 |
Description | TNPU0603 4K99 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 10 | € 2,35700 | € 23,57 |
| 25 | € 2,18920 | € 54,73 |
| 50 | € 2,07400 | € 103,70 |
| 100 | € 1,96950 | € 196,95 |
| 250 | € 1,84688 | € 461,72 |
| 500 | € 1,76542 | € 882,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,69312 | € 1 693,12 |
| 2 000 | € 1,62929 | € 3 258,58 |
| 3 000 | € 1,59560 | € 4 786,80 |
| 5 000 | € 1,55672 | € 7 783,60 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,47700 |

