


TNPU060322K1BZEN00 | |
|---|---|
DigiKey Part Number | 541-4442-2-ND - Tape & Reel (TR) 541-4442-1-ND - Cut Tape (CT) 541-4442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060322K1BZEN00 |
Description | RES SMD 22.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060322K1BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,39500 | € 13,95 |
| 25 | € 1,29400 | € 32,35 |
| 50 | € 1,22480 | € 61,24 |
| 100 | € 1,16130 | € 116,13 |
| 250 | € 1,08656 | € 271,64 |
| 500 | € 1,03668 | € 518,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,99221 | € 992,21 |
| 2 000 | € 0,95283 | € 1 905,66 |
| 3 000 | € 0,93198 | € 2 795,94 |
| 5 000 | € 0,90789 | € 4 539,45 |
| 7 000 | € 0,89325 | € 6 252,75 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

