



TMC05075R00FE02 | |
|---|---|
DigiKey Part Number | TMC50-75-ND |
Manufacturer | |
Manufacturer Product Number | TMC05075R00FE02 |
Description | RES CHAS MNT 75 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC05075R00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 75 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,67000 | € 14,67 |
| 10 | € 10,31300 | € 103,13 |
| 25 | € 9,13480 | € 228,37 |
| 50 | € 8,39740 | € 419,87 |
| 100 | € 7,77120 | € 777,12 |
| 250 | € 7,08560 | € 1 771,40 |
| 500 | € 6,65698 | € 3 328,49 |
| 1 000 | € 6,29297 | € 6 292,97 |
| Unit Price without VAT: | € 14,67000 |
|---|---|
| Unit Price with VAT: | € 17,89740 |

